2-103635-3

24 MTE HDR SRRA LATCH .100CL

Enhance your PCB assembly with the AMPMODU MTE series 24-position connector. Featuring a rugged thermoplastic housing in sleek black, this connector is built to withstand industrial demands with UL 94V-0 flammability standards. The 2.54mm pitch and various termination methods, including crimp and IDC, offer versatile connectivity options. Its gold-plated brass contacts ensure reliable signal transmission, meeting CSA and UL standards for quality assurance. With a contact amperage of 3A and operating temperature range from -65°C to 105°C, this connector is suitable for signal applications in harsh environments. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Trust in its 600V dielectric withstand voltage and high insulation resistance for dependable performance. With features like contact retention with locking lance and mating retention, this connector provides secure and stable connections. Experience peace of mind with its RoHS compliance and the assurance of a quality industrial-grade component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103635-3
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:8
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:2.5 in, 63.5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:2-103635-3
Replacement Part:7-103635-3
SKU:AMP2-103635-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: