2-103670-3

24 MTE HDR SRST LATCH W/HLDWN

Experience seamless connectivity with our AMPMODU MTE series PCB Pin Header. Designed for signal applications, this vertical mount header features 24 gold-plated brass contacts with a 2.54mm pitch. Its black thermoplastic housing, meeting UL 94V-0 standards, ensures durability in industrial environments. With various termination options including crimp and IDC, this header offers versatile installation on PCBs with a thickness ranging from .027 to .08 inches. Boasting a 600V dielectric voltage rating and an operating temperature range of -65 to 105°C, it guarantees reliable performance in demanding conditions. The shrouded header design, along with locking lance contact retention, provides secure mating, while the hold-down PCB retention type ensures stability during assembly. Compliant with CSA and UL standards, this connector is a dependable choice for your electronic projects. Packaged in a tube for convenience, it is available in a package quantity of 8. Upgrade your connectivity solutions with this high-quality PCB Pin Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103670-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:8
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.027 - .08 in, .69 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6256
Connector Length:2.5 in, 63.5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:2-103670-3
Replacement Part:7-104909-3
SKU:AMP2-103670-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: