logo
8/7/2020 6:04:28 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2-5221128-7

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2-5221128-7

25 0 60 Days

FS Qty - 200
1/1
1 … $3.47200E
25 … $3.47190E
25+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

2-5221128-7

Disty Part #: AMP2-5221128-7
Manufacturer: TE CNTY AMP
Part Description: PLUG,COMMERCIAL BNC
Unit of Measure: Each
Data Sheet:

2-5221128-7

RoHS: 2-5221128-7 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 2-5221128-7 image large

Image for
Reference only

2-5221128-7 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-1589472-3 STL009PC2DC018 = WDUALOBE F03 - Nanonics Products
1-87224-6 16 MODII HDR SRST UNSHRD .100 015 - AMPMODU Unshrouded Headers
104655-4 30 50/50 HDR DRST SFMNT .250 007 - AMPMODU 50/50 Grid
1618239-7 K40P332=RELAY VACUUM SPST LATC F43 - High Voltage Communication Relays - Kilovac
1825100-1 TPF11CGPC004 W06 - Pushbutton Switches
2-221128-7 PLUG,COMMERCIAL BNC 076 - BNC/TNC PCB & CABLE
2-435640-9 DIP SW 2 POSN AU 353 - Through Hole DIP Switches
31691 BUDGET RECT 16-14 4 204 - SOLISTRAND Terminals & Splices
5650911-5 ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,150 P 004 - Eurocard IEC DIN41612
641213-5 05P MTA100 HDR ASSY PO/ST 30AU 104 - MTA 100 & CSTII 100
650406-5 150 EURO TYPE C RECEPT ST ASSY 004 - Eurocard IEC DIN41612

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Dielectric MaterialPolyethylene
GradeCommercial
IsolatedNo
Coupling Nut MaterialBrass
Mechanical Attachment
Panel Mount RetentionWithout
Hardware IncludedNo
Surface MountableNo
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Termination Features
Crimp TypeHex
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
PolarizedNo
Body PlatingNickel
Body InsulationWithout
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWithout
Coaxial Cable Type (RG/U or Mfg.)141
Coaxial Cable Type (RG/U or Mfg.)Belden 89907
Coaxial Cable Type (RG/U or Mfg.)Belden 9907
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-5221128-1 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413879-2 JACK ASSY,RTANG,BNC
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221185-9 PLUG,75 OHM,COML BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222420-1 JACK, VERT, PCB, COML BNC
5225395-1 BNC PLUG DUAL CRIMP RG58,A,B,C
5225395-6 BNC PLUG DUAL CP RG142
5225395-7 BNC PLUG DUAL CRIMP RG174,188



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions