| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450540-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450540-5 |
| SKU: | AMP2-6450540-5 |
2-6450540-5
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT RCPT 2P+24S+2P connector assembly. Featuring a durable high temperature thermoplastic housing in sleek black, this board mount solution is designed for vertical orientation with four power positions and 24 signal positions. With a 2.54mm pitch and through-hole press-fit termination method, it ensures secure and reliable connections on your printed circuit board. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -20 to 105°C, this connector assembly is ideal for demanding applications. Trust in its 60V AC/DC voltage rating and 42A contact amperage for efficient power transmission. Whether for industrial machinery, telecommunications, or automotive systems, this connector is essential for seamless power and signal transfer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-6450130-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||
| 08/30/2019 | P-19-017406 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 08/30/2019 | P-19-017407 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 07/28/2012 | Multi-Beam XL Contact will move to Performance Based Plating | N/A | |||
| 07/28/2012 | TE will move to Performance Based Plating while continuing to meet the existing Multi-Beam product specification. This important move gives TE the option to supply Multi-Beam products with either gold based plating or palladium nickel alloy with gold flash plating. Gold flash over Palladium Nickel plating has been in use for many years and has been Qualified by TE and other leading connector OEMs. This change allows TE to maintain competitive pricing on Multi-Beam connectors while still maintaining the same specified performance level. | N/A | |||


