M83723/72W24618

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72W24618, a rugged and reliable wall mount receptacle designed for military applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a durable aluminum shell with an olive drab cadmium finish for corrosion resistance. With a contact type of Pin and a wire size range of 24 to 20 AWG, it ensures secure and efficient connectivity in harsh environments. The bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for critical power and signal transmission. Its insert arrangement of 24-61, keying position of 8, and hi-rel designation further enhance its suitability for demanding military and aerospace systems. Trust in the M83723/72W24618 for uncompromising performance in mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24618
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/72W24618
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: