M83723/76W10056

STD PLUG, PIN, 83723 SIII BAYONET

The STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable circular connector designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 series, ensuring high performance in demanding environments. Featuring a shell size of 10 and a straight plug design, it is suitable for use with wire sizes ranging from 24 to 20 AWG. The shell, made of durable aluminum, is finished in Olive Drab Cadmium Over Nickel for corrosion resistance. With a voltage rating of 600 VAC, it is ideal for power and signal transmission. The insert arrangement of 10-5 and keying position 6 ensure proper mating, while the bayonet locking mechanism provides secure connections. Designed for high reliability, this connector is a vital component in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10056
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/76W10056

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: