AT06-2S-RD01GRN
AMEAT06-2S-RD01GRN
The AT06-2S-RD01GRN is a high-performance automotive connector from the AT Series™, designed specifically for female applications. Its durable plastic housing and silicone rubber seals ensure reliable performance even in harsh environments, with an IP67 rating for dust and water resistance. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it can withstand extreme conditions. Featuring 2 contacts and a current rating of 13A, this connector is ideal for power and signal transmission. It is RoHS compliant, ensuring environmental responsibility. Suitable for wire sizes ranging from 20 to 14 AWG, it offers versatility in application. The AT062SRD01GRN connector is in stock and ready for immediate shipping, making it the perfect choice for automotive connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-RD01GRN |
Color: | Green |
Series: | AT |
Gender: | Female |
Housing Material: | Plastic |
Number of Contacts: | 2 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Seal Material: | Silicone Rubber |
Mating Cycles: | 100 cycle |
Wire Size: | 20 - 14 AWG |
Current Rating: | 13 A |
SKU: | AMEAT06-2S-RD01GRN |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |