PT00SE-12-8P(SR)(LC)

Crimp Wall-Mt Receptacle 26482-1

Part Aliases: Amphenol Industrial Operations 71-243303-08P  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-12-8P(SR)(LC)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Without Contacts:Yes
Part Aliases:71-243303-08P
SKU:AMIPT00SE-12-8P(SR)(LC)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: