PT02E-14-5P(027)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: 58-148214-05P   C58-148214-05P  
The PT02E-14-5P(027), a rugged and reliable AI-Solder Box Mount Receptacle designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector boasts a shell size 14 with a sturdy aluminum construction finished in Olive Drab Cadmium for maximum durability. Featuring pin contact type with copper alloy contacts plated in gold, it ensures optimal signal conductivity even in harsh environments. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for mission-critical applications. Its bayonet locking mechanism guarantees secure connections, while its high voltage rating of 1000 VAC ensures safe and efficient operation. RoHS compliant and designed for high reliability, the PT02E-14-5P(027) is the perfect choice for demanding circular connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-14-5P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:58-148214-05P C58-148214-05P
SKU: AMIPT02E-14-5P(027)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: