Introducing the AI-Solder Box Mount Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision and durability in mind, this connector features a shell size of 16 and a robust aluminum construction with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and Gold plating, it guarantees excellent conductivity and corrosion resistance. Its IP67 rating offers protection against dust and water ingress, while the Bayonet locking mechanism ensures secure connections. Engineered for high reliability applications, it boasts a voltage rating of 1000 VAC and an insert arrangement of 16-8, making it ideal for military, aerospace, and industrial use. Fully RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade to the PT02E168P027 for top-tier connectivity solutions.