PT06A-14-19P(027)

AI-Solder Plug Connector 26482-1

Part Aliases: 58-146614-19P   C58-146614-19P  
The PT06A-14-19P(027) is a high-performance AI-Solder Plug Connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 14 with a durable Aluminum construction and Olive Drab Cadmium finish. Its contact pins are made of Copper Alloy with Gold plating, ensuring reliable conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The bayonet locking mechanism guarantees secure and stable connections in harsh environments. Rated for up to 600 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors. RoHS compliant and meeting hi-rel standards, the PT06A1419P027 is a dependable choice for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-19P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
Part Aliases:58-146614-19P C58-146614-19P
SKU: AMIPT06A-14-19P(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: