PT06SE-10-6P(725)

AMIPT06SE-10-6P(725)

The PT06SE-10-6P(725), a rugged circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable Aluminum shell with a Gray Zinc Nickel finish, offering IP67-rated protection against harsh environments. The 10-6 insert arrangement accommodates 6 gold-plated pin contacts, ensuring reliable signal transmission. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the hi-rel construction guarantees performance in demanding situations. Perfect for aerospace, defense, and industrial applications requiring robust connectivity, the PT06SE106P725 is a trusted solution for critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6P(725)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
SKU: AMIPT06SE-10-6P(725)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: