PT07SE-14-5P(027)
SA-
Part Aliases: 58-331714-05P
The PT07SE-14-5P(027) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector ensures optimal performance in harsh environments. Featuring a shell size 14 with a durable olive drab cadmium finish, it offers IP67 ingress protection for secure sealing. The PT Series connector, with a jam nut receptacle design and bayonet locking mechanism, guarantees a stable and secure connection. With gold-plated copper alloy contacts, it ensures high conductivity and corrosion resistance. Accommodating wire sizes 20, 16, and 18 AWG, and offering a voltage rating of 1000 VAC, this connector is suitable for a wide range of power and signal transmission needs. Trust in the PT07SE145P027 for mission-critical operations that demand uncompromising quality and performance.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-14-5P(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Shell Type: | Jam Nut Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 14-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-331714-05P |
SKU: | AMIPT07SE-14-5P(027) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |