PT01A-14-19S

Solder Cable Receptacle 26482-1

Part Aliases: U71-146114-19S  
The PT01A-14-19S, a rugged Solder Cable Receptacle meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The Socket contact type, made of Copper Alloy with Gold plating, guarantees secure connections with optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in demanding applications. Its bayonet locking mechanism provides quick and secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of power transmission tasks. Designed for hi-rel environments, this Circular MIL Spec Connector, with part alias U71-146114-19S, is the perfect choice for mission-critical operations. Rest assured, it complies with RoHS regulations, ensuring environmental responsibility in its production. Get connected with confidence, with the PT01A-14-19S.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-14-19S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
Part Aliases:U71-146114-19S
SKU: AMMPT01A-14-19S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: