PT02E-14-19S

Solder Box Mtg Rcpt, OD

The PT02E-14-19S, a high-performance Solder Box Mounting Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient connections. With an IP67 rating for dust and waterproofing, and a voltage rating of 600 VAC, it's ideal for demanding applications. The bayonet locking mechanism offers easy and secure mating. Certified RoHS compliant and suitable for high-reliability applications, the PT02E1419S is a top choice for Circular MIL Spec Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-14-19S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
SKU: AMMPT02E-14-19S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: