PT06A-10-6P

Part Aliases: U71-146610-06P  
The PT06A-10-6P Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its exceptional performance in demanding environments. Featuring a shell size 10 with a Plug, Straight configuration, it offers IP67-rated protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, ensure superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, it's suitable for power and signal transmission. The Bayonet locking mechanism provides secure mating and easy installation. Designed for durability, the shell is constructed of Aluminum with an Olive Drab Cadmium finish. RoHS-compliant and meeting strict quality standards, this connector is a dependable choice for aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-6P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:U71-146610-06P
SKU: AMMPT06A-10-6P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: