M3933/25-83N

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

Enhance your RF signal attenuation with our SMA Female to Male Attenuator. Designed for seamless connectivity, this high-quality component operates at an impressive frequency of 18 GHz, making it ideal for demanding applications. With a 15 dB attenuation and a power rating of 2 W, it ensures reliable signal transmission while maintaining a 50 Ω impedance. Whether you're in the lab or out in the field, this attenuator is a versatile and essential tool for your RF coaxial setup. Non-screened and meticulously crafted, it guarantees optimal performance for your connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your RF coaxial connectors with this precision-engineered attenuator, and experience enhanced signal control like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-83N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/25-83N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: