M28840/13AAW

MIL-DTL-28840/13 - Connectors, Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Protective Cover, Receptacle.

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/13AAW
Military Specification:MIL-DTL-28840
Accessory Type:Circular Connector, Receptacle Cover
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:11
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
Cover Style:With Chain and Fastener
SKU:GLEM28840/13AAW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: