M28840/602WA

MIL-DTL-28840/6 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Backshell, Straight, Cable Sealing and Shield Termination.

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/602WA
Military Specification:MIL-DTL-28840
Accessory Type:Backshell, Circular Connector
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:13
Mating Type:Clamp, Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.312 in
Minimum Cable Diameter:.188 in
Shell Style:Straight Backshell EMI/RFI Shielding
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:Environment Resistant, High Density, High Shock, Shipboard
SKU:GLEM28840/602WA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: