product logo
3D Model

G2R-2-SN AC230(S)

DPDT LED 230VACG2R2SNAC230S

The G2R-2-SN AC230(S) Power Relay, a reliable component from the G2RS series designed for efficient and durable performance. Featuring a screw mount and DIN rail mount options for convenient installation, this relay ensures secure contact with its silver alloy material. With a wide operating temperature range from -40°C to 70°C, it is suitable for various environments. The coil resistance of 27172 Ohm, along with a low power consumption of 0.9 VA, makes it energy-efficient. The DPDT contact configuration with a 5A current rating and 380 VAC switching voltage guarantees robust functionality. RoHS compliant and with plug-in termination, the G2R2SNAC230S is a quality choice for power relay applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2R-2-SN AC230(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:27172 Ohm
Coil Current:3.8 mA, 4.4 mA
Coil Voltage:230 VAC
Power Consumption:0.9 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU: OMIG2R-2-SN AC230(S)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: