OD7025-12HHB10A

FAN 70X25MM 12VDC 51CFM W/TACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Orion Fans
Manufacturer Part Number:Orion Fans OD7025-12HHB10A
SKU: ORNOD7025-12HHB10A

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: