DNF18-250FIMB-L

Heilind Number:PANDNF18-250FIMB-L
Manufacturer:Panduit
Manufacturer Number:DNF18-250FIMB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bottles of 50.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FIMB-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FIMB-L
Supplier Product:Disconnects
Insulation Diameter mm:3.4 (mm)
Color Code:Red
Overall Width mm:11.4 (mm)
Minimum Copper Conductor Size AWG:#18 (AWG)
Product Type:Loose Piece Disconnect
Wire Strip Length In:0.28 (In.)
Sub Brand:Pan-Term
Wire Strip Length mm:7.1 (mm)
Insulation Diameter In:0.13 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Height In:0.34 (In.)
Overall Height mm:8.6 (mm)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG:#22 (AWG)
Flammability Rating:HB
Overall Width In:0.45 (In.)
Overall Length In:0.91 (In.)
Overall Length mm:23.1 (mm)
For Use With:CT-600-A, CT-520, CT-1525, CT-2500

Detailed Description

Enhance your electrical connections with our vibration-resistant male tab disconnect. Crafted from durable nickel-plated brass, this disconnect features a fully insulated, oversized housing in striking red nylon. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 22-18 AWG wires, it ensures secure and efficient terminations. Measuring at 0.91" (23.1 mm) in length and 0.45" (11.4 mm) in width, it's designed for versatility. The standard barrel configuration and butted seam barrel construction guarantee reliable performance. Each bottle contains 50 disconnects, offering convenience for various applications. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, this product prioritizes safety and quality. Elevate your connectivity solutions with this essential male tab disconnect.