LCAX2-14F-E

Pan-Lug™ LCAX2-14F-E Comp. Lug, Flex, Tin Plt Copper, 90°, One 0.25" Stud

The Pan-Lug™ LCAX2-14F-E Compression Lug, a versatile and durable connector designed for secure wire termination. This one-hole lug is suitable for #2 AWG wire and features a 1/4" stud hole for easy installation. The 90° angle tongue allows for convenient connection in tight spaces, while the flex design ensures flexibility in various applications. With a tin-plated copper construction, this lug offers excellent conductivity and corrosion resistance. The brown color code indicates its compatibility with specific wiring systems. Trust in the Pan-Lug™ LCAX2-14F-E for efficient and reliable electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-14F-E
Overall Length:1.31 in, 33.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU: PANLCAX2-14F-E
Wire Strip Length mm:17.5 (mm)
Sub Brand:Pan-Lug
Tongue Thickness In:0.11 (In.)
Panduit Die Index Number:P33
Wire Strip Length In:42,675 (In.)
Burndy Die Index Number:10
Tongue Thickness mm:2.8 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: