Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco DLCBST-5-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .313 in |
Mount Type A: | Locking Teardrop |
Mount Type B: | Locking Teardrop |
Compatible Hole Diameter A: | .1 in |
Compatible Hole Diameter B: | .1 in |
Maximum Panel Thickness A: | .064 in |
Maximum Panel Thickness B: | .064 in |
SKU: | RICDLCBST-5-01 |
Body Diameter: | .18 in |
Locking Head Height A: | .08 in |
Locking Head Height B: | .08 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
DLCBST-5-01
Heilind Number: | RICDLCBST-5-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | DLCBST-5-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Support featuring a Dual Lock system for secure attachment. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable support for your PCB assembly. The 5/16 inch spacer length ensures optimal positioning, while the locking teardrop mount types guarantee hassle-free installation. With a maximum panel thickness of .064 inches and compatibility with .1 inch diameter holes, this support is versatile and easy to integrate. Rest assured, it is RoHS compliant, making it a sustainable choice for your electronic projects. Elevate the performance and longevity of your PCB assembly with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
![]() | Essentra | Richco 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
![]() | Essentra | Richco 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
![]() | Essentra | Richco 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
![]() | Essentra | Richco 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Essentra | Richco 70553-0039 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
![]() | Essentra | Richco SRS4-3-01 | Spacer,Slf Ret,4 Scr,Nat,3/16 in Spc | ![]() |