HT-SCE-1K-3/16-2.0-9

HT-SCE-1K-3/16-2.0-9

Part Aliases: TE Connectivity | Raychem 397277-000  
Enhance cable organization with our HT-SCE-1K-3/16-2.0-9 Ladder Shrink Tubing, designed to streamline labeling and identification processes. This versatile tubing, featuring a 2:1 shrink ratio, offers a snug fit for cables within the .1 - .16 inch diameter range. With an overall length of 2 inches and a durable construction, it ensures reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -55 to 225°C (-67 to 437°F), it's a dependable solution for various applications. The white color adds a professional touch, and with RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for wire and cable markers, cards, and sleeves, this shrink tubing is a must-have for efficient labeling tasks in any setting. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-3/16-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:397277-000
SKU:RYCHT-SCE-1K-3/16-2.0-9
series:HT-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .093 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:High Temperature
Supplier Product:Printable Tubing
Part Alias:6-1192979-1,397277-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: