MS27656T21B39P

REAR WALL MOUNT RECEPTACLE

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles for secure installations. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes ranging from 22D to 8. With a wide range of plating options, including cadmium-free finishes, these connectors are suitable for various applications. Constructed with high-strength aluminum shells, they meet stringent military specifications for durability and performance. Operating within a wide temperature range from -65°C to 200°C, these connectors are ideal for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: