Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-12-8P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-8 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-331012-08P |
SKU: | AMIPT00SE-12-8P |
PT00SE-12-8P
Heilind Number: | AMIPT00SE-12-8P |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00SE-12-8P |
ECAD Model: |
Specifications
Detailed Description
The AI-CRIMP WALL-MT RECEPTACLE 26482-1 from our PT Series is a rugged and reliable connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector guarantees exceptional performance in demanding environments. Featuring a shell size 12 with a wall mount receptacle design and olive drab cadmium shell finish, it offers superior durability. The gold-plated copper alloy contacts ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and IP67 ingress protection, it is suitable for high-power and harsh conditions. Its bayonet locking mechanism provides secure mating, making it ideal for mission-critical systems. RoHS compliant and suitable for use with 24-20 AWG wire sizes, this connector meets the highest standards for quality and reliability. Trust the PT00SE128P for your high-reliability connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Industrial Operations D38999/20FJ61PB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Industrial Operations D38999/26FC8PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Industrial Operations D38999/26FJ61SB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Industrial Operations D38999/26WJ61SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |