PT01A-8-4P(424)
RECEPT
Part Aliases: 91-150726-04P C91-150726-04P
The PT01A-8-4P(424) RECEPT is a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Electroless Nickel finish, ensuring longevity in harsh environments. With an IP67 rating, it provides excellent protection against dust and water ingress. The contact material is Copper Alloy with Gold plating, guaranteeing optimal conductivity. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of applications. The insert arrangement of 8-4 and shell size 8, along with a Bayonet locking mechanism, ensure secure and stable connections. This hi-rel connector is ideal for use in aerospace, defense, and other demanding industries. Trust in the PT01A84P424 for superior performance in critical connectivity applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P(424) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-150726-04P C91-150726-04P |
SKU: | AMIPT01A-8-4P(424) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |