PT02A-22-21P

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: 71-146222-21P   U71-146222-21P  
The AI-Solder Box-Mount Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in military-grade applications. The Copper Alloy contacts, plated with Gold, guarantee reliable conductivity even in harsh environments with an IP67 rating. With a voltage rating of 1000 VAC and a bayonet locking mechanism for secure connections, this connector is ideal for high-reliability systems. Its insert arrangement of 22-21, contact type Pin, and shell size 22 make it suitable for a wide range of applications. Trust in the PT02A2221P for superior performance in demanding settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-22-21P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:22-21
Locking Mechanism:Bayonet
Part Aliases:71-146222-21P U71-146222-21P
SKU: AMIPT02A-22-21P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: