PT02E-8-3S(025)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: 93-148208-03S   C93-148208-03S  
The PT02E-8-3S(025), a rugged and reliable AI-Solder Box Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 8 made of durable aluminum with a black zinc cobalt finish, ensuring robust performance in harsh environments. Its socket contact type, crafted from copper alloy and plated with gold, guarantees high conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against dust, water, and electrical hazards. The 8-3 insert arrangement and bayonet locking mechanism provide secure and stable connections, making it ideal for high-reliability applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade to the PT02E-8-3S(025) for uncompromising quality in circular MIL spec connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-8-3S(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:8-3
Locking Mechanism:Bayonet
Part Aliases:93-148208-03S C93-148208-03S
SKU: AMIPT02E-8-3S(025)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: