PT06A-10-6SW

Heilind Number:AMIPT06A-10-6SW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-10-6SW
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-6SW
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Keying Position:W
Locking Mechanism:Bayonet
SKU:AMIPT06A-10-6SW

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1, part of our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The Copper Alloy contacts, plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for military and industrial applications. The 10-6 insert arrangement, keying position W, and Bayonet locking mechanism provide secure and efficient connectivity. Rated for 600 VAC, this hi-rel connector meets stringent quality standards, perfect for mission-critical operations. Upgrade to the PT06A106SW for superior performance in your circular MIL Spec connectivity needs.