Introducing the AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series. This high-reliability connector features a shell size of 16 with a durable aluminum construction and Olive Drab Cadmium finish. Engineered for military and industrial applications, it boasts an IP67 rating for dust and water resistance. The socket contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity. With a voltage rating of 600 VAC, it is suitable for power transmission in harsh environments. The bayonet locking mechanism provides secure mating. RoHS compliant and meticulously designed for performance, this connector, also known as PT06A1626S027, is a reliable solution for demanding connectivity needs.