Introducing the PT06A-16-26SZ, a rugged AI-Solder Plug Connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 16 made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material, Copper Alloy, plated with Gold, guarantees excellent conductivity. With an IP67 rating, this connector offers dust and water resistance for enhanced durability. Its socket contact type and bayonet locking mechanism provide secure connections. RoHS compliant and suitable for high-reliability applications, the PT06A1626SZ is the ideal choice for demanding circular connector needs.