PT06SE-16-23S

AI-Crimp Plug Connector 26482-1

Part Aliases: 71-331616-23S  
The AI-Crimp Plug Connector 26482-1 from the PT Series, designed to meet MIL-DTL-26482 military specifications. This high-performance connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments with its IP67 rating. The Copper Alloy contacts, plated with Gold, guarantee optimal conductivity and corrosion resistance. With a shell size of 16 and contact type being Socket, it accommodates wire sizes ranging from 24 to 16 AWG, making it versatile for various applications. The bayonet locking mechanism provides secure mating, while the high voltage rating of 600 VAC ensures safe operation. RoHS compliant and offering high reliability, this connector, with insert arrangement 16-23, is essential for demanding industrial and military connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-16-23S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-23
Locking Mechanism:Bayonet
Part Aliases:71-331616-23S
SKU: AMIPT06SE-16-23S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: