PT06SE-20-16S(SR)

Heilind Number:AMIPT06SE-20-16S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-20-16S(SR)
ECAD Model:
3D Model

Description:

Crimp Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-20-16S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:20-16
Locking Mechanism:Bayonet
Part Aliases:71-332620-16S
SKU:AMIPT06SE-20-16S(SR)

Detailed Description

Introducing the PT06SE-20-16S(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers superior protection against harsh elements. The gold-plated Copper Alloy contacts guarantee high conductivity and corrosion resistance, while the IP67 rating ensures waterproof and dustproof capabilities. With a shell size of 20 and straight plug design, it accommodates 20-16 insert arrangements and supports 20, 16, and 18 AWG wire sizes. The bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating allows for versatile use. Trust in the PT06SE2016SSR for seamless connectivity in mission-critical systems.