PT06E-12-10P(M16)(025)

The PT06E-12-10P(M16)(025) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector guarantees reliable performance in demanding environments. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of durable aluminum with a black zinc cobalt finish, provides robust housing. Designed for plug installation with straight orientation, it boasts an insert arrangement of 12-10 and a bayonet locking mechanism for secure connections. RoHS compliant and rated for 600VAC, this hi-rel connector is a vital component in aerospace, defense, and industrial applications. Trust the PT06E1210PM16025 for dependable connectivity in mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10P(M16)(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
SKU: AMMPT06E-12-10P(M16)(025)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: