| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214548-E |
| Amperage: | 18 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 214548-E |
| SKU: | ERN214548 |
214548-E
| Heilind Number: | ERN214548 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214548-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connection solutions with our MSPPM 5 F SMD F8 A V 137 094 E female connector. With a robust design and vertical SMT termination method, it ensures reliable performance in demanding applications. Featuring a 2mm pitch and five positions, it offers efficient power delivery. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for diverse environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Upgrade to this heavy-duty power connector for seamless connectivity in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | ERNI 224514-E | MSPEED 50 F SMD F8 AB VV 137 0 | ![]() |
| ERNI N7E50-7516PG-20 | 7000007612 JE150339370 N7E50-7516PG-20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||


