Attribute | Value |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | HEYCO Products 2264 |
Maximum Operating Temperature: | 90 °C |
Minimum Operating Temperature: | -40 °C |
Overall Height: | 14,7 ;.58 |
Inside Diameter: | 9,4 ;.37 |
SKU: | HEY2264 |
2264
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HEYCO Products 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
![]() | HEYCO Products MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
![]() | HEYCO Products 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
![]() | HEYCO Products PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
![]() | HEYCO Products ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
![]() | HEYCO Products ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |