2265

Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2265
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Overall Height:16,0 ;.63
Inside Diameter:11,2 ;.44
SKU: HEY2265

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/24/2023HEY-2265 -The mold to produce part 2265 with the shorter tab is unrepairable and will be
retired. We will offer the part with the longer tab. The part number and pricing
will remain the same. Customer Drawing attached.
Download