MX19S10K451

CONN SOCKET 20-22AWG MX19P 10K PER REEL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX19S10K451
Series:MX19
Amperage:5 A
Contact Material:Copper Alloy
Contact Plating:Tin
SKU: JAEMX19S10K451

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2018ENG-E18-107 - Additional Stamp Die To Keep Product Capacity.Download