Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX01412S |
Series: | UTGX |
Amperage: | 16 A |
Gender: | Female |
Termination Method: | Crimp |
Voltage: | 500 V |
Number of Positions: | 12 |
Shell Size - Insert Arrangement: | 14-12 |
SKU: | SOIUTGX01412S |
UTGX01412S
Heilind Number: | SOIUTGX01412S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX01412S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, For 12 Female Contacts