PT01A-10-6P

Heilind Number:AMIPT01A-10-6P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-10-6P
ECAD Model:
3D Model

Description:

AI-Solder Cable Receptacle 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-10-6P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-146110-06P U71-146110-06P
SKU:AMIPT01A-10-6P

Detailed Description

The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable circular connector designed for military and high-reliability applications. With a shell size of 10 and a shell material of aluminum with Olive Drab Cadmium finish, this connector offers durability in harsh environments. Featuring a contact type of pin with copper alloy contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Its IP67 rating provides protection against dust and water ingress, while a voltage rating of 600 VAC makes it suitable for a wide range of power applications. The bayonet locking mechanism guarantees secure mating, and its insert arrangement of 10-6 allows for easy installation. RoHS compliant and offering high reliability, the AI-Solder Cable Receptacle is the ideal choice for demanding connectivity needs.