B3F-5100

Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 4.3 mm Height, Blue Plunger Color, With Ground Terminal, 12 x 12 mm Model

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric B3F-5100
SKU: OMRB3F-5100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: