LCAN6-6-L

One-hole, standard barrel with window, narrow tongue lug, #6 AWG wire, #6 stud hole.

Easily secure your #6 AWG wire with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. The narrow tongue lug and #6 stud hole ensure a secure connection, while the tin-plated copper construction guarantees reliable conductivity. With a compact overall length of 1.51 inches, this blue-coded lug is perfect for various applications. Stay compliant with RoHS regulations and trust in the durability of our compression connectors for your electrical needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN6-6-L
Overall Length:1.51 in, 38.4 mm
Stud Hole Size:.138 in, 3.5 in
Tongue Width:.32 in, 7.9 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU: PANLCAN6-6-L
Tongue Thickness mm:2.5 (mm)
Tongue Thickness In:0.1 (In.)
Panduit Die Index Number:P24
Burndy Die Index Number:7
Wire Strip Length mm:22.2 (mm)
Sub Brand:Pan-Lug
Wire Strip Length In:42,954 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: