X2-11.0-0-FSP-SM

Heilind Number:RYCX2-11.0-0-FSP-SM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-11.0-0-FSP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-11.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-11.0-0-FSP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.217 in, 5.5 mm
Expanded Diameter:11.1 mm, .437 in
Part Aliases:EM7492-000
SKU:RYCX2-11.0-0-FSP-SM
series:Raychem SWFR X2
Flexibility:Very Flexible
Fluid Type:Water
Recovered Wall Thickness (Nominal):.56 mm / .022 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:China
Wall Type:Single
Product Family:X2
Flammability:Flame-Retardant
Fluid Resistance:Moisture/Spray Protection
Recovery Temperature:90 °C
Resistant To:Abrasion
Part Alias:EM7492-000

Detailed Description

Enhance the durability and insulation of your HVAC systems with our high-quality black Heat Shrink Tubing. Made from ZEROHAL Polyolefin, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it offers reliable performance in various conditions. Perfect for abrasion protection, it is a must-have for wire and cable management. RoHS compliant and featuring a recovered diameter of 5.5mm and expanded diameter of 11.1mm, it's the ideal solution for your heat-shrink needs.