UTGX612E3P

Plug, Without Backshell, With 3 Male Solder Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX612E3P
Series:UTGX
Amperage:13 A
Gender:Male
Voltage:600 V
Number of Positions:2
Shell Size - Insert Arrangement:12-3
SKU:SOIUTGX612E3P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: