Attribute | Value |
---|---|
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 971-025-030R121 |
SKU: | TEX971-025-030R121 |
971-025-030R121
Heilind Number: | TEX971-025-030R121 |
Manufacturer: | NorComp |
Manufacturer Number: | 971-025-030R121 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 45° Entry
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | NorComp 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
![]() | NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
![]() | NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
![]() | NorComp 19600-1307 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
![]() | NorComp 39-00-0076 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG | ![]() |
![]() | NorComp 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
![]() | NorComp 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
![]() | NorComp 39-01-4052 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | NorComp 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
![]() | NorComp 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
![]() | NorComp 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
![]() | NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | NorComp 822B008-173L601 | IP50, Male, Push-Pull Cable Mount, 8 Position, Straight, Solder Cup | ![]() |
![]() | NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
![]() | NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |