logo
5/25/2020 5:09:10 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

200517-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

200517-2

1 0 365 Days

1/1
1 … $7.77020E
1+ … CALL


Details
Tariff Info: HTS: 85389081
Mfg Part #:

200517-2

Disty Part #: AMP200517-2
Manufacturer: TE CNTY AMP
Part Description: 34 POS. SHIELD ASSY.
Unit of Measure: Each
Data Sheet: N/A
RoHS: 200517-2 No

Product Change Notice

Effective Date Description of Change Download
7/30/2016 E-16-001414 (xml) - Discontinuance. Lack of marked demand does not make it feasible to keep these parts active.
Last Time Buy: May 10, 2016
NA [?File not available for download.]

Product Features

Features
Product Type Features
Product TypeHardware
Thread Size4-40
SealedNo
Product SeriesM Series
Mechanical Attachment
Hardware TypeShield Kit
Mounting HardwareScrews and Clamps
Dimensions
Length (X-Axis)44.83 mm
Length (X-Axis)1.765 in
Width (Z-Axis)0.818 in
Width (Z-Axis)20.78 mm
Profile Height (Y-Axis)50.8 mm
Profile Height (Y-Axis)1.999 in
Cable Diameter (Max.)12.7 mm
Cable Diameter (Max.)0.5 in
Body Features
Mating RetentionWithout
Cable Exit Angle180°
Shield PlatingNickel
Shield MaterialSteel
Shield SizeShort
Configuration Features
Strain ReliefWithout
ShieldedYes
Shield StyleTwo-piece
Housing Features
Mating AlignmentWithout
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Conditions for Usage
For Use With16 Position Mixed Connectors
For Use With20 Position High Voltage Connectors
For Use With34 Position Standard Connectors
Packaging Features
Packaging MethodBag
Packaging Quantity1.0
Other
BrandAMP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions