logo
7/6/2020 11:23:50 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 
Scheduled Maintenance Notice: Please be advised that the Heilind eStore will be unavailable from 7/10 6PM to 7/12 8PM EDT.
We apologize for the inconvenience that this may cause.

200517-9

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

200517-9

CALL 0 85 Days

FS Qty - 9
100/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081
Mfg Part #:

200517-9

Disty Part #: AMP200517-9
Manufacturer: TE CNTY AMP
Part Description: 34 POS. SHIELD ASSY.
Unit of Measure: Each
Data Sheet:

200517-9

RoHS: 200517-9 RoHS Compliant Yes
Series: 231 - M Series and V.35 Connectors
Category: M Series Connectors
Larger Image 200517-9 image large

Image for
Reference only

200517-9 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.200517-9

Product Features

Features
Product Type Features
Product TypeHardware
Thread Size4-40
SealedNo
Product SeriesM Series
Mechanical Attachment
Hardware TypeShield Kit
Mounting HardwareScrews and Clamps
Dimensions
Length (X-Axis)44.83 mm
Length (X-Axis)1.765 in
Width (Z-Axis)0.818 in
Width (Z-Axis)20.78 mm
Profile Height (Y-Axis)50.8 mm
Profile Height (Y-Axis)1.999 in
Cable Diameter (Max.)12.7 mm
Cable Diameter (Max.)0.5 in
Body Features
Mating RetentionWithout
Cable Exit Angle180°
Shield PlatingNickel
Shield PlatingNon-Hexavalent Chromate Coating
Shield MaterialSteel
Shield SizeShort
Configuration Features
Strain ReliefWithout
ShieldedYes
Shield StyleTwo-piece
Housing Features
Mating AlignmentWithout
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
For Use With16 Position Mixed Connectors
For Use With20 Position High Voltage Connectors
For Use With34 Position Standard Connectors
Packaging Features
Packaging MethodBag
Packaging Quantity1.0
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-200835-1 SERIES"M" MIN. RECT. GUIDE SOC
1-200874-2 SERIES "M" JACKSCREW STUD ASSY
1-201692-1 CNTR FASTENER PLUG BLOCK,104P
200389-2 GUIDE PIN KIT
200390-9 SERIES "M" GUIDE SOCKET
200512-2 FEMALE BLOCK 26 PL.
200512-3 FEMALE BLOCK 26 PL.
200868-1 SER. "M" JACKSCREW MALE ASSEM.
200870-1 SERIES"M" JACKSCREW FEMALE ASS
200875-7 SKT ASSY,M SERIES
201297-1 MALE BLOCK 14 PL.
201298-1 FEMALE BLOCK 14 PL.
201355-1 MALE BLOCK 14 PL.
201357-1 MALE BLOCK 34 PL
201388-1 JACKSCREW-MALE-SPEC.
201389-1 JACKSCREW-FEMALE -SPEC
201413-1 JACKSCREW ASSY. SERIES"M"
201413-4 JACKSCREW ASSY. SERIES"M"
201414-1 SERIES"M" JACK SCREW--FEMALE A
201501-1 SPIROL PIN
201828-1 SERIES "M" JACKSCREW ASSEM.
202174-5 GUIDE SOC. ASSY. 104 CTR. FSTN
202799-1 CNTR FASTENER PLUG BLOCK,160P
203956-2 BLOCK, SOCKET, 36 POS.
205606-3 15 POS. SOC. BLOCK



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions