logo
11/20/2018 6:45:08 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2008614-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2008614-1

CALL 0 100 Days

100/1
100 … $19.33460E
370 … $19.06230E
Please Call 800-400-7041
Details
Mfg Part #:

2008614-1

Disty Part #: AMP2008614-1
Manufacturer: TE CNTY AMP
Part Description: SHIELDED PLUG KIT,8P SOL WIRE
Unit of Measure: Each
Data Sheet:

2008614-1

RoHS: 2008614-1 RoHS Compliant Yes
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Series: G83 - COMMUNICATIONS
Category: Circular Sealed RJ-45 Connectors and RJ-45 Field Installable Plugs
Larger Image 2008614-1 image large

Image for
Reference only

2008614-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Wire Size0.12-0.2² [26-24] mm² [AWG]
GradeIndustrial Ethernet
Coupling Nut MaterialZinc
Product StyleCircular
Wiring PatternRJ45
Termination Features
Interface TypeOpen Device-Net Vendors Association (ODVA)
Body Features
Mount TypeCable Mount
Shield PlatingNickel
Wire TypeStranded
Shield MaterialCopper Alloy
O-Ring MaterialSilicone Rubber
Contact Features
Contact Base MaterialPhosphor Bronze
Contact PlatingGold over Nickel
Configuration Features
ShieldedYes
Housing Features
Connector StylePlug
Housing MaterialZinc
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCable
For Cable Diameter Range4.5 - 6.9 mm
For Cable Diameter Range0.177 - 0.272 in
Other
CommentFor stranded wire only.
CommentFor use with Cat 5e cable.

Product Line/Family

Mfg Part # Descriptiontop
1903526-1 IE RJ45 CONNECTOR IP20 4POS 180DEG
1903527-1 IE RJ45 CONNECTOR IP20 8POS 180DEG
1-1546406-1 ETHERNET CLOSURE CAP RECPT W/LANYRD
1987236-1 RJ45 CONNECTOR IP20 45 DEG., INDUSTRIAL
1546413-3 ETHERNET RJ-45 BLKHD PASSTHRU
1738601-1 KIT, RECEPTACLE
1954656-1 Plug Kit,Common Core,4P
1738611-1 PROTECTIVE COVER ASSEMBLY
1-1546412-1 ETHERNET RCPT W/PC BRD & CBL
1-1546411-1 ETHERNET RCPT W/PC BRD & CBL
1987004-2 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
2008611-2 UNSHIELDED PLUG KIT,8P SOL WIR
1986280-1 Receptacle Kit and Cover ODVA Ethernet
1-1546415-1 ETHERNET RJ-11 BLKHD PASSTHRU
1987307-1 ASSY, IP67 PUSH-PULL FRAME
1546414-4 ETHRNT RJ-45 BLKHD PASSTHRU12"
1811689-1 Recptacle Kit,8 Pos Shielded
1987004-1 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
1546440-1 ETHERNET FIELD ATTACHABL CONN
1-1546405-1 ETHERNET DIRECT PCB MNT RCPT
1546641-1 THRD THRU PNL INTRCNCT,M40,IE
1-1546453-2 CORDSET,STRANDED,INDUS,5 METER
1954656-2 Plug Kit,Common Core,8P
1-1546409-1 ETHERNET RECEPTACL W/PC BOARD



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions